Schneider Electric LC1F Series Contactor, 400 V ac Coil, 4-Pole, 4NO

RS Stock No.:
845-0977
Mfr. Part No.:
LC1F2254V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

4

Series

LC1F

Range

TeSys F

Normal State Configuration

4NO

Width

208.5mm

Length

197mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy