Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

RS Stock No.:
845-0894
Mfr. Part No.:
LC1F185N5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

168.5mm

Length

174mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR