Schneider Electric LC1F Series Contactor, 120 V ac Coil, 3-Pole, 3NO

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
845-0872
Mfr. Part No.:
LC1F185G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120 V ac

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

168.5mm

Length

174mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric LC1F185G7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P
Pole contact composition 3 NO
Rated operational current 275 A
Control circuit voltage 120 V AC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy