Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
- RS Stock No.:
- 845-0860
- Mfr. Part No.:
- LC1F185G5
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-0860
- Mfr. Part No.:
- LC1F185G5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Series | LC1F | |
| Range | TeSys F | |
| Normal State Configuration | 3NO | |
| Width | 168.5mm | |
| Length | 174mm | |
| Depth | 181mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Series LC1F | ||
Range TeSys F | ||
Normal State Configuration 3NO | ||
Width 168.5mm | ||
Length 174mm | ||
Depth 181mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



