Schneider Electric LC1F Series Contactor, 48 V dc Coil, 3-Pole, 3NO

RS Stock No.:
845-0854
Mfr. Part No.:
LC1F185ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

168.5mm

Length

174mm

Depth

181mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy