Schneider Electric LC1F Series Contactor, 3-Pole, 185 A, 3NO

RS Stock No.:
845-0850
Mfr. Part No.:
LC1F185E6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Contact Current Rating

185 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

174mm

Width

168.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy