Schneider Electric TeSys F LC1F Contactor, 110 V ac Coil, 3-Pole, 3NO

RS Stock No.:
845-0832
Mfr. Part No.:
LC1F1857F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Length

174mm

Width

168.5mm

Depth

181mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy