Schneider Electric TeSys F LC1F Contactor, 120 V ac Coil, 4-Pole, 4NO

RS Stock No.:
845-0658
Mfr. Part No.:
LC1F1504G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120 V ac

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Width

200.5mm

Length

170mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR