Schneider Electric TeSys F LC1F Contactor, 4-Pole, 4NO

RS Stock No.:
845-0652
Mfr. Part No.:
LC1F1504GD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Series

LC1F

Range

TeSys F

Normal State Configuration

4NO

Width

200.5mm

Length

170mm

Depth

171mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR