Schneider Electric TeSys F LC1F Contactor, 48 V dc Coil, 3-Pole, 3NO

RS Stock No.:
845-0541
Mfr. Part No.:
LC1F115ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

163.3mm

Length

162mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy