Schneider Electric LC1D Series Contactor, 4-Pole, 80 A, 4NO

RS Stock No.:
845-0324
Mfr. Part No.:
LC1DT80A6E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Contact Current Rating

80 A

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Width

70mm

Length

122mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy