Schneider Electric LC1D Series Contactor, 240 V ac Coil, 4-Pole, 80 A, 4NO

RS Stock No.:
845-0298
Mfr. Part No.:
LC1DT80A3U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240 V ac

Number of Poles

4

Contact Current Rating

80 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Length

122mm

Width

70mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy