Schneider Electric LC1D Series Contactor, 4-Pole, 80 A, 4NO
- RS Stock No.:
- 845-0295
- Mfr. Part No.:
- LC1DT80A3SD
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-0295
- Mfr. Part No.:
- LC1DT80A3SD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Contact Current Rating | 80 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Normal State Configuration | 4NO | |
| Length | 122mm | |
| Width | 70mm | |
| Depth | 120mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Contact Current Rating 80 A | ||
Series LC1D | ||
Range TeSys D | ||
Normal State Configuration 4NO | ||
Length 122mm | ||
Width 70mm | ||
Depth 120mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



