Schneider Electric LC1D Series Contactor, 48 V dc Coil, 4-Pole, 80 A, 4NO, 300 V dc, 690 V ac

RS Stock No.:
845-0251
Mfr. Part No.:
LC1DT80A3ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

4

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

80 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Terminal Type

Cable

Length

122mm

Width

70mm

Depth

120mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy