Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac

RS Stock No.:
845-0135
Mfr. Part No.:
LC2D18BDV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Power Rating

7.5 kW

Series

LC2D

Range

TeSys D

Function

Reversing

Terminal Type

Cable

Length

77mm

Width

90mm

Depth

95mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Schneider Electric LC2D18BDV is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.

Poles description 3P
Pole contact composition 3no
Rated operational current 18 A
Control circuit voltage 24 V DC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy