Schneider Electric LC2D Series Contactor, 230 V dc Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac
- RS Stock No.:
- 845-0087
- Mfr. Part No.:
- LC2D12MD
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 845-0087
- Mfr. Part No.:
- LC2D12MD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 300 V dc, 690 V ac | |
| Range | TeSys D | |
| Series | LC2D | |
| Power Rating | 7.5 kW | |
| Function | Reversing | |
| Terminal Type | Cable | |
| Width | 90mm | |
| Length | 77mm | |
| Depth | 95mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 300 V dc, 690 V ac | ||
Range TeSys D | ||
Series LC2D | ||
Power Rating 7.5 kW | ||
Function Reversing | ||
Terminal Type Cable | ||
Width 90mm | ||
Length 77mm | ||
Depth 95mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



