Schneider Electric TeSys D LC2D Contactor, 110 V dc Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
845-0056
Mfr. Part No.:
LC2D12FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Range

TeSys D

Series

LC2D

Power Rating

7.5 kW

Function

Reversing

Terminal Type

Cable

Width

90mm

Length

77mm

Depth

95mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy