Schneider Electric LC2D Series Contactor, 230 V ac Coil, 3-Pole, 7.5 kW, 300 V dc, 690 V ac

RS Stock No.:
845-0002
Mfr. Part No.:
LC2D126M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Power Rating

7.5 kW

Range

TeSys D

Series

LC2D

Function

Reversing

Terminal Type

Lug Ring Terminal

Width

90mm

Length

77mm

Depth

86mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy