Schneider Electric LC2D Series Contactor, 400 V ac Coil, 3-Pole, 80 kW

RS Stock No.:
844-9958
Mfr. Part No.:
LC2D115Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

400 V ac

Number of Poles

3

Power Rating

80 kW

Range

TeSys D

Series

LC2D

Function

Reversing

Terminal Type

Cable

Width

266mm

Length

158mm

Depth

148mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR