Schneider Electric LC1K Contactor, 110V ac Coil, 3-Pole, 16 A, 7.5 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 844-9753
- Mfr. Part No.:
- LC1K1610F72
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-9753
- Mfr. Part No.:
- LC1K1610F72
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 16A | |
| Series | LC1K | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Cable | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 57mm | |
| Standards/Approvals | BS 5424, IEC 60947, VDE 0660, CSA, NF C 63-110, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 16A | ||
Series LC1K | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Cable | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Depth 57mm | ||
Standards/Approvals BS 5424, IEC 60947, VDE 0660, CSA, NF C 63-110, UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electric LC1K1610F72 is a LC1K series 3 pole TeSys K contactor used for motor control.
Poles description 3P
Pole contact composition 3no
Rated operational current 16 A
Control circuit voltage 110 V AC



