Schneider Electric TeSys K LC1K Contactor, 24 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO

RS Stock No.:
844-9484
Mfr. Part No.:
LC1K09107B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V ac

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

LC1K

Range

TeSys K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy