Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO

RS Stock No.:
844-9475
Mfr. Part No.:
LC1K09105M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

20 A

Series

LC1K

Range

TeSys K

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

RoHS Status: Not Applicable

COO (Country of Origin):
FR