Schneider Electric TeSys K LC1K Contactor, 500 V ac Coil, 4-Pole, 2NO + 2NC, 690 V ac

RS Stock No.:
844-9361
Mfr. Part No.:
LC1K09008S7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

500 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Series

LC1K

Range

TeSys K

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy