Schneider Electric TeSys D LC1D Contactor, 380 V ac Coil, 4-Pole, 40 A, 4NO

RS Stock No.:
844-9119
Mfr. Part No.:
LC1DT406Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

380 V ac

Number of Poles

4

Contact Current Rating

40 A

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Length

91mm

Width

45mm

Depth

99mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy