Schneider Electric LC1D Series Contactor, 220 V ac Coil, 4-Pole, 4NO

RS Stock No.:
844-9065
Mfr. Part No.:
LC1DT326M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

4

Series

LC1D

Range

TeSys D

Normal State Configuration

4NO

Length

91mm

Width

45mm

Depth

99mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Schneider Electric TeSys D LC1D (LC1DT326M7) Reversing / Non-Reversing Contactors and Control Relays.


TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.

TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy