Schneider Electric LC1D Series Contactor, 230 V ac Coil, 4-Pole, 32 A, 4NO

RS Stock No.:
844-9062
Mfr. Part No.:
LC1DT326P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

32 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Length

91mm

Width

45mm

Depth

99mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR