Schneider Electric TeSys D LC1D Contactor, 4-Pole, 20 A, 4NO

RS Stock No.:
844-8955
Mfr. Part No.:
LC1DT203FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Contact Current Rating

20 A

Range

TeSys D

Series

LC1D

Normal State Configuration

4NO

Length

99mm

Width

45mm

Depth

99mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR