Schneider Electric LC1D Series Contactor, 240 V ac Coil, 3-Pole, 80 A, 3NO
- RS Stock No.:
- 844-8778
- Mfr. Part No.:
- LC1D806U7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-8778
- Mfr. Part No.:
- LC1D806U7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 80 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Normal State Configuration | 3NO | |
| Width | 85mm | |
| Length | 127mm | |
| Depth | 130mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 80 A | ||
Series LC1D | ||
Range TeSys D | ||
Normal State Configuration 3NO | ||
Width 85mm | ||
Length 127mm | ||
Depth 130mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



