Schneider Electric TeSys D LC1D Contactor, 4-Pole, 2NO + 2NC

RS Stock No.:
844-8747
Mfr. Part No.:
LC1D80008Z7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Range

TeSys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Length

127mm

Width

96mm

Depth

140mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy