Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 80 A, 3NO

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
844-8740
Mfr. Part No.:
LC1D805P7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

80 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Width

85mm

Length

127mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy