Schneider Electric LC1D Series Contactor, 240 V ac Coil, 4-Pole, 80 A, 2NO + 2NC
- RS Stock No.:
- 844-8706
- Mfr. Part No.:
- LC1D80008U5
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-8706
- Mfr. Part No.:
- LC1D80008U5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240 V ac | |
| Number of Poles | 4 | |
| Contact Current Rating | 80 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Normal State Configuration | 2NO + 2NC | |
| Length | 127mm | |
| Width | 96mm | |
| Depth | 140mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240 V ac | ||
Number of Poles 4 | ||
Contact Current Rating 80 A | ||
Series LC1D | ||
Range TeSys D | ||
Normal State Configuration 2NO + 2NC | ||
Length 127mm | ||
Width 96mm | ||
Depth 140mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



