Schneider Electric TeSys D LC1D Contactor, 3-Pole, 3NO

RS Stock No.:
844-8245
Mfr. Part No.:
LC1D65AMD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR