Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac

RS Stock No.:
844-8211
Mfr. Part No.:
LC1K0601G7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Series

LC1K

Power Rating

3 kW

Range

TeSys K

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NC

Number Of Auxiliary Contacts

1

Terminal Type

Cable

Width

45mm

Length

58mm

Depth

57mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable