Schneider Electric LC1F Series Contactor, 110 V ac Coil, 3-Pole, 3NO

Subtotal (1 unit)*

£4,893.04

(exc. VAT)

£5,871.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4,893.04

*price indicative

RS Stock No.:
844-8097
Mfr. Part No.:
LC1F780F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V ac

Number of Poles

3

Series

LC1F

Range

TeSys F

Normal State Configuration

3NO

Width

702mm

Length

434mm

Depth

255mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable