Schneider Electric LC1F Series Contactor, 240 V ac Coil, 3-Pole, 3NO
- RS Stock No.:
- 844-8069
- Mfr. Part No.:
- LC1F630U7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-8069
- Mfr. Part No.:
- LC1F630U7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240 V ac | |
| Number of Poles | 3 | |
| Range | TeSys F | |
| Series | LC1F | |
| Normal State Configuration | 3NO | |
| Width | 309mm | |
| Length | 255mm | |
| Depth | 304mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240 V ac | ||
Number of Poles 3 | ||
Range TeSys F | ||
Series LC1F | ||
Normal State Configuration 3NO | ||
Width 309mm | ||
Length 255mm | ||
Depth 304mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Schneider Electric LC1F630U7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.
Poles description 3P
Pole contact composition 3 NO
Rated operational current 1000 A
Control circuit voltage 240 V AC
Pole contact composition 3 NO
Rated operational current 1000 A
Control circuit voltage 240 V AC



