Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

RS Stock No.:
844-8031
Mfr. Part No.:
LC1F630FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

309mm

Length

255mm

Depth

304mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy