Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 2-Pole, 2NO
- RS Stock No.:
- 844-7993
- Mfr. Part No.:
- LC1F6302M7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-7993
- Mfr. Part No.:
- LC1F6302M7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220 V ac | |
| Number of Poles | 2 | |
| Range | TeSys F | |
| Series | LC1F | |
| Normal State Configuration | 2NO | |
| Width | 309mm | |
| Length | 255mm | |
| Depth | 304mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220 V ac | ||
Number of Poles 2 | ||
Range TeSys F | ||
Series LC1F | ||
Normal State Configuration 2NO | ||
Width 309mm | ||
Length 255mm | ||
Depth 304mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



