Schneider Electric TeSys F LC1F Contactor, 4-Pole, 4NO

RS Stock No.:
844-7924
Mfr. Part No.:
LC1F5004F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Series

LC1F

Range

TeSys F

Normal State Configuration

4NO

Length

238mm

Width

288mm

Depth

232mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable