Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO

RS Stock No.:
844-7882
Mfr. Part No.:
LC1F400VD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

213mm

Length

206mm

Depth

219mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR