Schneider Electric LC1F Series Contactor, 220 V dc Coil, 3-Pole, 265 A, 3NO

RS Stock No.:
844-7662
Mfr. Part No.:
LC1F265MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V dc

Number of Poles

3

Contact Current Rating

265 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Width

201.5mm

Length

203mm

Depth

213mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy