Schneider Electric LC1F Series Contactor, 110 V dc Coil, 4-Pole, 4NO

RS Stock No.:
844-7602
Mfr. Part No.:
LC1F2654FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110 V dc

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Width

244.5mm

Length

203mm

Depth

213mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy