Schneider Electric LC1D Series Contactor, 440 V ac Coil, 3-Pole, 65 A, 3NO

RS Stock No.:
844-7505
Mfr. Part No.:
LC1D65A6N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

65 A

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Length

122mm

Width

55mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable