Schneider Electric LC1D Series Contactor, 42 V ac Coil, 3-Pole, 3NO

RS Stock No.:
844-7407
Mfr. Part No.:
LC1D65A3D7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

42 V ac

Number of Poles

3

Range

TeSys D

Series

LC1D

Normal State Configuration

3NO

Width

55mm

Length

122mm

Depth

120mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy