Schneider Electric LC1D Series Contactor, 440 V ac Coil, 4-Pole, 80 A, 2NO + 2NC

RS Stock No.:
844-7365
Mfr. Part No.:
LC1D65008U6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V ac

Number of Poles

4

Contact Current Rating

80 A

Series

LC1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Width

85mm

Length

127mm

Depth

125mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy