Schneider Electric LC1D Series Contactor, 72 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
844-6735
Mfr. Part No.:
LC1D326SL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

50 A

Power Rating

18.5 kW

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Terminal Type

Lug Ring Terminal

Width

45mm

Length

85mm

Depth

101mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR