Schneider Electric LC1D Series Contactor, 230 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.:
844-6732
Mfr. Part No.:
LC1D326UD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

50 A

Power Rating

18.5 kW

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Terminal Type

Lug Ring Terminal

Width

45mm

Length

85mm

Depth

101mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy