ABB Contactor, 24 V ac Coil, 2-Pole, 30 A, 33 (Inrush) VA, 8 (Closed) VA, 2NO (Main), NO/NC (Auxiliary), 600 V

RS Stock No.:
833-5691
Mfr. Part No.:
DP30C2P-F
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

2

Contact Voltage Rating

600 V

Contact Current Rating

30 A

Power Rating

33 (Inrush) VA, 8 (Closed) VA

Range

DP30C2P-F

Normal State Configuration

2NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

62mm

Length

51mm

Depth

84mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy