ABB BC7-30-01-P01 B Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 690 V ac
- RS Stock No.:
- 833-5672
- Mfr. Part No.:
- BC7-30-01-P01
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 833-5672
- Mfr. Part No.:
- BC7-30-01-P01
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 12 A | |
| Range | BC7-30-01-P01 | |
| Series | B | |
| Power Rating | 5.5 kW | |
| Normal State Configuration | 3NO | |
| Auxiliary Contact Configuration | 1NC | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | PCB | |
| Length | 45.5mm | |
| Width | 47.5mm | |
| Depth | 51.5mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 12 A | ||
Range BC7-30-01-P01 | ||
Series B | ||
Power Rating 5.5 kW | ||
Normal State Configuration 3NO | ||
Auxiliary Contact Configuration 1NC | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type PCB | ||
Length 45.5mm | ||
Width 47.5mm | ||
Depth 51.5mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE



