ABB A Line Series Contactor, 110 → 120 V Coil, 3-Pole, 25 A, 4 kW, 3NO (Main), NO (Auxiliary), 220 V dc, 690 V ac

RS Stock No.:
833-5622
Mfr. Part No.:
A9-30-10-84
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Voltage Rating

220 V dc, 690 V ac

Contact Current Rating

25 A

Power Rating

4 kW

Series

A Line

Range

A9-30-10-84

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy