ABB B Series Contactor, 110 → 127 V Coil, 3-Pole, 20 A, 4 kW, 3NO (Main), NO (Auxiliary), 690 V ac

RS Stock No.:
832-9198
Mfr. Part No.:
B6-30-10-84
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110 → 127 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Series

B

Power Rating

4 kW

Range

B6-30-10-84

Normal State Configuration

3NO (Main), NO (Auxiliary)

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.7mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Non Compliant

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy